



UWT1V100MCL1GB | |
---|---|
DigiKey Part Number | 493-2198-2-ND - Tape & Reel (TR) 493-2198-1-ND - Cut Tape (CT) 493-2198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.70000 | $17.00 |
50 | $1.24320 | $62.16 |
100 | $1.09780 | $109.78 |
500 | $0.84492 | $422.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.76510 | $765.10 |
2,000 | $0.69855 | $1,397.10 |
3,000 | $0.66495 | $1,994.85 |
5,000 | $0.62748 | $3,137.40 |
7,000 | $0.60546 | $4,238.22 |
10,000 | $0.58416 | $5,841.60 |
12,000 | $0.57403 | $6,888.36 |
24,000 | $0.53974 | $12,953.76 |
25,000 | $0.53791 | $13,447.75 |