



UWT1H010MCL1GB | |
|---|---|
DigiKey Part Number | 493-2216-2-ND - Tape & Reel (TR) 493-2216-1-ND - Cut Tape (CT) 493-2216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H010MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 6.3 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.45 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H010MCL1GS | Nichicon | 13,561 | 493-9454-1-ND | $3.70000 | Direct |
| UCD1H010MCL1GS | Nichicon | 2,544 | 493-14564-1-ND | $3.37000 | Similar |
| UWD1H010MCL1GS | Nichicon | 5,356 | 493-6293-1-ND | $3.78000 | Similar |
| UWG1H010MCL1GB | Nichicon | 1,965 | 493-9750-1-ND | $3.86000 | Similar |
| UWZ1H010MCL1GB | Nichicon | 17,125 | 493-9937-1-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.17560 | $58.78 |
| 100 | $1.03510 | $103.51 |
| 500 | $0.79404 | $397.02 |
| 1,000 | $0.71765 | $717.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65411 | $1,308.22 |
| 4,000 | $0.60122 | $2,404.88 |
| 6,000 | $0.57452 | $3,447.12 |
| 10,000 | $0.54475 | $5,447.50 |
| 14,000 | $0.52725 | $7,381.50 |
| 20,000 | $0.51033 | $10,206.60 |

