



UWT1E330MCL1GB | |
---|---|
DigiKey Part Number | 493-2187-2-ND - Tape & Reel (TR) 493-2187-1-ND - Cut Tape (CT) 493-2187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E330MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.86900 | $18.69 |
50 | $1.36660 | $68.33 |
100 | $1.20850 | $120.85 |
500 | $0.93334 | $466.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.84658 | $846.58 |
2,000 | $0.77426 | $1,548.52 |
3,000 | $0.73778 | $2,213.34 |
5,000 | $0.69707 | $3,485.35 |
7,000 | $0.67312 | $4,711.84 |
10,000 | $0.64999 | $6,499.90 |
12,000 | $0.63899 | $7,667.88 |
24,000 | $0.60175 | $14,442.00 |
25,000 | $0.59976 | $14,994.00 |