

UWT1C470MCL1GB | |
---|---|
DigiKey Part Number | 493-2176-2-ND - Tape & Reel (TR) 493-2176-1-ND - Cut Tape (CT) 493-2176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C470MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.87900 | $18.79 |
50 | $1.37560 | $68.78 |
100 | $1.21640 | $121.64 |
500 | $0.94042 | $470.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.85309 | $853.09 |
2,000 | $0.78047 | $1,560.94 |
3,000 | $0.74381 | $2,231.43 |
5,000 | $0.70289 | $3,514.45 |
7,000 | $0.67883 | $4,751.81 |
10,000 | $0.65560 | $6,556.00 |
12,000 | $0.64454 | $7,734.48 |
24,000 | $0.60711 | $14,570.64 |
25,000 | $0.60512 | $15,128.00 |