WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWT1C330MCL1GB

DigiKey Part Number
493-2175-2-ND - Tape & Reel (TR)
493-2175-1-ND - Cut Tape (CT)
493-2175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1C330MCL1GB
Description
CAP ALUM 33UF 20% 16V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1C330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.06400$20.64
50$1.52080$76.04
100$1.34530$134.53
500$1.04462$522.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.93660$936.60
2,000$0.85828$1,716.56
3,000$0.81873$2,456.19
5,000$0.77462$3,873.10
7,000$0.74309$5,201.63
10,000$0.70215$7,021.50
12,000$0.70086$8,410.32
24,000$0.67135$16,112.40
25,000$0.66920$16,730.00
Manufacturers Standard Package