WT,UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT,UD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1A151MCL1GS

DigiKey Part Number
493-2166-2-ND - Tape & Reel (TR)
493-2166-1-ND - Cut Tape (CT)
493-2166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1A151MCL1GS
Description
CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1A151MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
86 mA @ 120 Hz
Ripple Current @ High Frequency
129 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.05800$20.58
50$1.51460$75.73
100$1.34020$134.02
500$1.04004$520.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.94503$945.03
2,000$0.86601$1,732.02
3,000$0.82611$2,478.33
5,000$0.78160$3,908.00
7,000$0.75543$5,288.01
10,000$0.73014$7,301.40
12,000$0.71811$8,617.32
24,000$0.67740$16,257.60
25,000$0.67523$16,880.75
Manufacturers Standard Package