



UWT0J330MCL1GB | |
|---|---|
DigiKey Part Number | 493-2151-2-ND - Tape & Reel (TR) 493-2151-1-ND - Cut Tape (CT) 493-2151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J330MCL1GB |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.91600 | $19.16 |
| 50 | $1.40420 | $70.21 |
| 100 | $1.24060 | $124.06 |
| 500 | $0.95780 | $478.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86860 | $868.60 |
| 2,000 | $0.79428 | $1,588.56 |
| 3,000 | $0.75676 | $2,270.28 |
| 5,000 | $0.71491 | $3,574.55 |
| 7,000 | $0.69029 | $4,832.03 |
| 10,000 | $0.66651 | $6,665.10 |

