



UWZ0J101MCL1GB | |
---|---|
DigiKey Part Number | 493-17507-2-ND - Tape & Reel (TR) 493-17507-1-ND - Cut Tape (CT) 493-17507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J101MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.24700 | $22.47 |
50 | $1.65800 | $82.90 |
100 | $1.47020 | $147.02 |
500 | $1.14474 | $572.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.04201 | $1,042.01 |
2,000 | $0.95648 | $1,912.96 |
3,000 | $0.91329 | $2,739.87 |
5,000 | $0.86513 | $4,325.65 |
7,000 | $0.83681 | $5,857.67 |
10,000 | $0.80944 | $8,094.40 |
12,000 | $0.79644 | $9,557.28 |
24,000 | $0.75239 | $18,057.36 |
25,000 | $0.75004 | $18,751.00 |