UWR1V220MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $3.70000
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $3.13000
Datasheet

Upgrade


Nichicon
In Stock: 70
Unit Price: $4.53000
Datasheet

Direct


Rubycon
In Stock: 3,350
Unit Price: $3.38000
Datasheet

Direct


KEMET
In Stock: 33,906
Unit Price: $2.88000
Datasheet

Upgrade


Würth Elektronik
In Stock: 14,314
Unit Price: $1.73000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3,997
Unit Price: $6.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55753
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6,766
Unit Price: $4.61000
Datasheet

Upgrade


KEMET
In Stock: 31,039
Unit Price: $3.46000
Datasheet

Upgrade


KEMET
In Stock: 87,865
Unit Price: $2.96000
Datasheet

Upgrade


Chemi-Con
In Stock: 4,591
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 1,904
Unit Price: $2.96000
Datasheet
UWF & UWR Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWF & UWR Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1V220MCL1GB

DigiKey Part Number
493-17505-2-ND - Tape & Reel (TR)
493-17505-1-ND - Cut Tape (CT)
493-17505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWR1V220MCL1GB
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1V220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
69 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes