



UWR1C470MCL1GB | |
|---|---|
DigiKey Part Number  | 493-17500-2-ND - Tape & Reel (TR) 493-17500-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | UWR1C470MCL1GB  | 
Description  | CAP ALUM 47UF 20% 16V SMD  | 
Customer Reference  | |
Detailed Description  | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UWR1C470MCL1GB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 58 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 87 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.217" (5.50mm)  | |
Surface Mount Land Size  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $1.75400 | $17.54 | 
| 50 | $1.28080 | $64.04 | 
| 100 | $1.13080 | $113.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.66568 | $1,997.04 | 

