



UWG1V6R8MCL1GB | |
---|---|
DigiKey Part Number | 493-9761-2-ND - Tape & Reel (TR) 493-9761-1-ND - Cut Tape (CT) 493-9761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V6R8MCL1GB |
Description | CAP ALUM 6.8UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V6R8MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.60300 | $26.03 |
50 | $1.92800 | $96.40 |
100 | $1.71280 | $171.28 |
500 | $1.34234 | $671.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22525 | $1,225.25 |
2,000 | $1.12787 | $2,255.74 |
3,000 | $1.07871 | $3,236.13 |
5,000 | $1.02388 | $5,119.40 |
7,000 | $0.99164 | $6,941.48 |
10,000 | $0.96049 | $9,604.90 |
12,000 | $0.94568 | $11,348.16 |
24,000 | $0.89555 | $21,493.20 |
25,000 | $0.89287 | $22,321.75 |