WG SERIES 5MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG SERIES 5MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWG1V6R8MCL1GB

DigiKey Part Number
493-9761-2-ND - Tape & Reel (TR)
493-9761-1-ND - Cut Tape (CT)
493-9761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1V6R8MCL1GB
Description
CAP ALUM 6.8UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1V6R8MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
47.5 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,397
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.60300$26.03
50$1.92800$96.40
100$1.71280$171.28
500$1.34234$671.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.22525$1,225.25
2,000$1.12787$2,255.74
3,000$1.07871$3,236.13
5,000$1.02388$5,119.40
7,000$0.99164$6,941.48
10,000$0.96049$9,604.90
12,000$0.94568$11,348.16
24,000$0.89555$21,493.20
25,000$0.89287$22,321.75
Manufacturers Standard Package