



UWG1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-6321-2-ND - Tape & Reel (TR) 493-6321-1-ND - Cut Tape (CT) 493-6321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V221MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.52500 | $55.25 |
| 50 | $4.19780 | $209.89 |
| 100 | $3.77610 | $377.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.05116 | $1,525.58 |
| 1,000 | $2.82261 | $2,822.61 |
| 1,500 | $2.70729 | $4,060.93 |
| 2,500 | $2.57866 | $6,446.65 |
| 3,500 | $2.50302 | $8,760.57 |
| 5,000 | $2.42996 | $12,149.80 |

