



UWG1V2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-9758-2-ND - Tape & Reel (TR) 493-9758-1-ND - Cut Tape (CT) 493-9758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.39200 | $23.92 |
| 50 | $1.76760 | $88.38 |
| 100 | $1.56700 | $156.70 |
| 500 | $1.22172 | $610.86 |
| 1,000 | $1.11253 | $1,112.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02173 | $2,043.46 |
| 4,000 | $0.94623 | $3,784.92 |
| 6,000 | $0.90813 | $5,448.78 |
| 10,000 | $0.86565 | $8,656.50 |
| 14,000 | $0.84068 | $11,769.52 |
| 20,000 | $0.81656 | $16,331.20 |

