



UWG1H470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6319-2-ND - Tape & Reel (TR) 493-6319-1-ND - Cut Tape (CT) 493-6319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H470MNL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H470MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H470MCL1GS | Nichicon | 22,146 | 493-2303-1-ND | $4.52000 | Similar |
| UWD1H470MCL1GS | Nichicon | 12,701 | 493-9681-1-ND | $4.69000 | Similar |
| AFK476M50E16T-F | Cornell Dubilier Knowles | 3,022 | 338-2201-1-ND | $12.83000 | Similar |
| AFK476M50X16T-F | Cornell Dubilier Knowles | 2,699 | 338-2202-1-ND | $9.04000 | Similar |
| EEE-FK1H470P | Panasonic Industry | 37,088 | PCE3815CT-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.11400 | $51.14 |
| 50 | $3.87560 | $193.78 |
| 100 | $3.48180 | $348.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.80402 | $1,402.01 |
| 1,000 | $2.59035 | $2,590.35 |
| 1,500 | $2.48245 | $3,723.68 |
| 2,500 | $2.36217 | $5,905.42 |
| 3,500 | $2.29145 | $8,020.08 |
| 5,000 | $2.22314 | $11,115.70 |

