



UWG1E680MNL1GS | |
|---|---|
DigiKey Part Number | 493-6315-2-ND - Tape & Reel (TR) 493-6315-1-ND - Cut Tape (CT) 493-6315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E680MNL1GS |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1E680MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.66200 | $46.62 |
| 50 | $3.51560 | $175.78 |
| 100 | $3.15380 | $315.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.52926 | $1,264.63 |
| 1,000 | $2.33244 | $2,332.44 |
| 1,500 | $2.23307 | $3,349.61 |
| 2,500 | $2.12226 | $5,305.65 |
| 3,500 | $2.05711 | $7,199.89 |
| 5,000 | $1.99417 | $9,970.85 |

