WG Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWG1E221MNL1GS

DigiKey Part Number
493-9746-2-ND - Tape & Reel (TR)
493-9746-1-ND - Cut Tape (CT)
493-9746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1E221MNL1GS
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.79000$8.79
10$5.60800$56.08
50$4.26640$213.32
100$3.84270$384.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.11164$1,555.82
1,000$2.88132$2,881.32
1,500$2.76513$4,147.69
2,500$2.63553$6,588.83
3,500$2.55935$8,957.72
5,000$2.48573$12,428.65
6,000$2.45075$14,704.50
12,000$2.33232$27,987.84
12,500$2.32601$29,075.12
Manufacturers Standard Package