



UWG0J470MCL1GB | |
---|---|
DigiKey Part Number | 493-9737-2-ND - Tape & Reel (TR) 493-9737-1-ND - Cut Tape (CT) 493-9737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG0J470MCL1GB |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG0J470MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57800 | $25.78 |
50 | $1.90820 | $95.41 |
100 | $1.69560 | $169.56 |
500 | $1.32822 | $664.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21219 | $1,212.19 |
2,000 | $1.11559 | $2,231.18 |
3,000 | $1.06686 | $3,200.58 |
5,000 | $1.01250 | $5,062.50 |
7,000 | $0.98053 | $6,863.71 |
10,000 | $0.94965 | $9,496.50 |
12,000 | $0.93497 | $11,219.64 |
24,000 | $0.88527 | $21,246.48 |
25,000 | $0.88262 | $22,065.50 |