



UWG0J331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6302-2-ND - Tape & Reel (TR) 493-6302-1-ND - Cut Tape (CT) 493-6302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG0J331MNL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG0J331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.64500 | $46.45 |
| 50 | $3.50720 | $175.36 |
| 100 | $3.14800 | $314.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.52876 | $1,264.38 |
| 1,000 | $2.33343 | $2,333.43 |
| 1,500 | $2.23477 | $3,352.16 |
| 2,500 | $2.12483 | $5,312.08 |
| 3,500 | $2.06019 | $7,210.66 |
| 5,000 | $1.99776 | $9,988.80 |
| 6,000 | $1.96806 | $11,808.36 |
| 12,000 | $1.86755 | $22,410.60 |
| 12,500 | $1.86219 | $23,277.38 |

