UWF1E330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2,186
Unit Price: $4.12000
Datasheet

Similar


Nichicon
In Stock: 819
Unit Price: $3.62000
Datasheet

Similar


Nichicon
In Stock: 2,503
Unit Price: $4.69000
Datasheet

Similar


Nichicon
In Stock: 15,308
Unit Price: $4.12000
Datasheet

Similar


Nichicon
In Stock: 2,897
Unit Price: $4.36000
Datasheet

Similar


Nichicon
In Stock: 1,780
Unit Price: $4.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 594
Unit Price: $4.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6,489
Unit Price: $5.93000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.14290
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,900
Unit Price: $4.77000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 14,991
Unit Price: $4.03000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2
Unit Price: $3.54000
Datasheet
UWF & UWR Series 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWF & UWR Series 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1E330MCL1GB

DigiKey Part Number
493-9719-2-ND - Tape & Reel (TR)
493-9719-1-ND - Cut Tape (CT)
493-9719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWF1E330MCL1GB
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1E330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Ripple Current @ High Frequency
115 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes