Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWF1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-9714-2-ND - Tape & Reel (TR) 493-9714-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWF1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1C470MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 57.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 1.3 Ohms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C470MCL1GS | Nichicon | 6,143 | 493-6370-1-ND | $4.28000 | Similar |
| UCD1C470MCL6GS | Nichicon | 25,483 | 493-6371-1-ND | $3.62000 | Similar |
| UCL1C470MCL1GS | Nichicon | 2,405 | 493-3917-1-ND | $5.02000 | Similar |
| UCL1C470MCL6GS | Nichicon | 549 | 493-3916-1-ND | $4.36000 | Similar |
| UUD1C470MCL1GS | Nichicon | 14,164 | 493-2259-1-ND | $4.03000 | Similar |












