UWF1C100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 202
Unit Price: $3.87000
Datasheet

Similar


Nichicon
In Stock: 1,107
Unit Price: $4.03000
Datasheet

Similar


Nichicon
In Stock: 396
Unit Price: $3.79000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,979
Unit Price: $6.01000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9,228
Unit Price: $6.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 114,825
Unit Price: $3.70000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7,269
Unit Price: $3.70000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8,196
Unit Price: $3.13000
Datasheet

Similar


Chemi-Con
In Stock: 46
Unit Price: $2.88000
Datasheet

Similar


Chemi-Con
In Stock: 1,448
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 19,963
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: $0.47347
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.52440
UWF & UWR SERIES 4MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWF & UWR SERIES 4MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1C100MCL1GB

DigiKey Part Number
493-9709-2-ND - Tape & Reel (TR)
493-9709-1-ND - Cut Tape (CT)
493-9709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWF1C100MCL1GB
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1C100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
50 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes