22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1A220MCL1GB

DigiKey Part Number
493-9705-2-ND - Tape & Reel (TR)
493-9705-1-ND - Cut Tape (CT)
493-9705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWF1A220MCL1GB
Description
CAP ALUM 22UF 20% 10V SMD
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1A220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 100 kHz
Impedance
2.6 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.97630$976.30
2,000$0.89594$1,791.88
3,000$0.85534$2,566.02
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.17900$21.79
50$1.58520$79.26
100$1.40010$140.01
500$1.08490$542.45
* All Digi-Reel orders will add a $55.00 reeling fee.