



UWF0J101MCL1GB | |
|---|---|
DigiKey Part Number | 493-9696-2-ND - Tape & Reel (TR) 493-9696-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWF0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF0J101MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 57.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 1.3 Ohms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J101MCL1GS | Nichicon | 2,445 | 493-6339-1-ND | $4.28000 | Similar |
| UCD0J101MCL6GS | Nichicon | 7,221 | 493-6340-1-ND | $3.95000 | Similar |
| UCL0J101MCL1GS | Nichicon | 3,365 | 493-3888-1-ND | $4.93000 | Similar |
| UCL0J101MCL6GS | Nichicon | 3,037 | 493-3887-1-ND | $4.60000 | Similar |
| UUD0J101MCL1GS | Nichicon | 1,991 | 493-2234-1-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.69700 | $26.97 |
| 50 | $1.99620 | $99.81 |
| 100 | $1.77500 | $177.50 |

