



UWD1V4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9693-2-ND - Tape & Reel (TR) 493-9693-1-ND - Cut Tape (CT) 493-9693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.23500 | $22.35 |
| 50 | $1.64800 | $82.40 |
| 100 | $1.46120 | $146.12 |
| 500 | $1.13762 | $568.81 |
| 1,000 | $1.03548 | $1,035.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95055 | $1,901.10 |
| 4,000 | $0.87992 | $3,519.68 |
| 6,000 | $0.84215 | $5,052.90 |
| 10,000 | $0.79533 | $7,953.30 |
| 14,000 | $0.76740 | $10,743.60 |
| 20,000 | $0.75858 | $15,171.60 |
| 24,000 | $0.73848 | $17,723.52 |
| 48,000 | $0.71152 | $34,152.96 |
| 50,000 | $0.70959 | $35,479.50 |

