



UWD1V150MCL1GS | |
---|---|
DigiKey Part Number | 493-9686-2-ND - Tape & Reel (TR) 493-9686-1-ND - Cut Tape (CT) 493-9686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V150MCL1GS |
Description | CAP ALUM 15UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V150MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.56200 | $25.62 |
50 | $1.89680 | $94.84 |
100 | $1.68490 | $168.49 |
500 | $1.31968 | $659.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.20414 | $1,204.14 |
2,000 | $1.10812 | $2,216.24 |
3,000 | $1.05960 | $3,178.80 |
5,000 | $1.00554 | $5,027.70 |
7,000 | $0.97375 | $6,816.25 |
10,000 | $0.94303 | $9,430.30 |
12,000 | $0.92843 | $11,141.16 |
24,000 | $0.87899 | $21,095.76 |
25,000 | $0.87636 | $21,909.00 |