



UWD1H2R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-6296-2-ND - Tape & Reel (TR) 493-6296-1-ND - Cut Tape (CT) 493-6296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H2R2MCL1GS |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H2R2MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.22700 | $22.27 |
| 50 | $1.64320 | $82.16 |
| 100 | $1.45710 | $145.71 |
| 500 | $1.13452 | $567.26 |
| 1,000 | $1.03270 | $1,032.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.94794 | $1,895.88 |
| 4,000 | $0.87747 | $3,509.88 |
| 6,000 | $0.84189 | $5,051.34 |
| 10,000 | $0.80222 | $8,022.20 |
| 14,000 | $0.77891 | $10,904.74 |
| 20,000 | $0.75638 | $15,127.60 |
| 24,000 | $0.74568 | $17,896.32 |
| 48,000 | $0.70943 | $34,052.64 |
| 50,000 | $0.70749 | $35,374.50 |

