WD SERIES 5.8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WD SERIES 5.8MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1E560MCL1GS

DigiKey Part Number
493-9672-2-ND - Tape & Reel (TR)
493-9672-1-ND - Cut Tape (CT)
493-9672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1E560MCL1GS
Description
CAP ALUM 56UF 20% 25V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1E560MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.00500$30.05
50$2.23500$111.75
100$1.99030$199.03
500$1.56912$784.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.28395$1,283.95
2,000$1.18284$2,365.68
3,000$1.13178$3,395.34
5,000$1.07487$5,374.35
7,000$1.04140$7,289.80
10,000$1.00907$10,090.70
12,000$0.99369$11,924.28
24,000$0.94165$22,599.60
25,000$0.93888$23,472.00
Manufacturers Standard Package