WD SERIES 10MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WD SERIES 10MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1C681MCL1GS

DigiKey Part Number
493-9664-2-ND - Tape & Reel (TR)
493-9664-1-ND - Cut Tape (CT)
493-9664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1C681MCL1GS
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1C681MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$5.30400$53.04
50$4.03000$201.50
100$3.62600$362.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.92952$1,464.76
1,000$2.70996$2,709.96
1,500$2.59917$3,898.76
2,500$2.47562$6,189.05
3,500$2.40296$8,410.36
5,000$2.33281$11,664.05
6,000$2.29946$13,796.76
12,000$2.18653$26,238.36
12,500$2.18052$27,256.50
Manufacturers Standard Package