



UWD1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9660-2-ND - Tape & Reel (TR) 493-9660-1-ND - Cut Tape (CT) 493-9660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C331MCL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.33300 | $43.33 |
| 50 | $3.35440 | $167.72 |
| 100 | $3.00820 | $300.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.50246 | $1,251.23 |
| 1,000 | $2.17878 | $2,178.78 |
| 1,500 | $2.10421 | $3,156.32 |
| 2,500 | $1.99927 | $4,998.18 |
| 3,500 | $1.93760 | $6,781.60 |
| 5,000 | $1.87800 | $9,390.00 |
| 6,000 | $1.84966 | $11,097.96 |
| 12,000 | $1.75374 | $21,044.88 |
| 12,500 | $1.74863 | $21,857.88 |

