



UWD1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-6285-2-ND - Tape & Reel (TR) 493-6285-1-ND - Cut Tape (CT) 493-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.97000 | $29.70 |
| 50 | $2.21260 | $110.63 |
| 100 | $1.97030 | $197.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.43970 | $1,295.73 |
| 1,800 | $1.32703 | $2,388.65 |
| 2,700 | $1.27019 | $3,429.51 |
| 4,500 | $1.20677 | $5,430.46 |
| 6,300 | $1.16950 | $7,367.85 |
| 9,000 | $1.13348 | $10,201.32 |
| 10,800 | $1.11635 | $12,056.58 |
| 21,600 | $1.05838 | $22,861.01 |
| 22,500 | $1.05530 | $23,744.25 |

