



UWD1A102MCL1GS | |
|---|---|
DigiKey Part Number  | 493-9644-2-ND - Tape & Reel (TR) 493-9644-1-ND - Cut Tape (CT) 493-9644-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UWD1A102MCL1GS  | 
Description  | CAP ALUM 1000UF 20% 10V SMD  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UWD1A102MCL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 335 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 670 mA @ 100 kHz  | |
Impedance  | 90 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.394" (10.00mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.32000 | $8.32 | 
| 10 | $5.27000 | $52.70 | 
| 50 | $4.00420 | $200.21 | 
| 100 | $3.60280 | $360.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $2.91078 | $1,455.39 | 
| 1,000 | $2.69263 | $2,692.63 | 
| 1,500 | $2.58255 | $3,873.82 | 
| 2,500 | $2.45979 | $6,149.47 | 
| 3,500 | $2.38760 | $8,356.60 | 
| 5,000 | $2.31790 | $11,589.50 | 
| 6,000 | $2.28476 | $13,708.56 | 
| 12,000 | $2.17255 | $26,070.60 | 
| 12,500 | $2.16658 | $27,082.25 | 

