



UWD0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9636-2-ND - Tape & Reel (TR) 493-9636-1-ND - Cut Tape (CT) 493-9636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.85300 | $28.53 |
| 50 | $2.11620 | $105.81 |
| 100 | $1.88270 | $188.27 |
| 500 | $1.47840 | $739.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.35079 | $1,350.79 |
| 2,000 | $1.24466 | $2,489.32 |
| 3,000 | $1.19108 | $3,573.24 |
| 5,000 | $1.13134 | $5,656.70 |
| 7,000 | $1.09622 | $7,673.54 |
| 10,000 | $1.06229 | $10,622.90 |

