



UWD0J102MCL1GS | |
|---|---|
DigiKey Part Number | 493-9633-2-ND - Tape & Reel (TR) 493-9633-1-ND - Cut Tape (CT) 493-9633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J102MCL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J102MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.48400 | $54.84 |
| 50 | $4.16340 | $208.17 |
| 100 | $3.74570 | $374.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.98984 | $1,494.92 |
| 1,000 | $2.76497 | $2,764.97 |
| 1,500 | $2.65143 | $3,977.14 |
| 2,500 | $2.52482 | $6,312.05 |
| 3,500 | $2.45043 | $8,576.50 |
| 5,000 | $2.37855 | $11,892.75 |

