UVZ2W3R3MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 780
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 679
Unit Price: $7.65000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,022
Unit Price: $7.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.27347
Datasheet
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2W3R3MPD1TD

DigiKey Part Number
493-13567-1-ND - Cut Tape (CT)
493-13567-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2W3R3MPD1TD
Description
CAP ALUM 3.3UF 20% 450V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2W3R3MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.00400$40.04
50$3.00740$150.37
100$2.69010$269.01
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.14368$1,071.84
1,000$1.97127$1,971.27
1,500$1.88426$2,826.39
2,500$1.78719$4,467.98
3,500$1.73013$6,055.45
5,000$1.67500$8,375.00
Manufacturers Standard Package