



UVZ2G4R7MPD1TD | |
---|---|
DigiKey Part Number | 493-13555-1-ND - Cut Tape (CT) 493-13555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G4R7MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.72800 | $37.28 |
50 | $2.79660 | $139.83 |
100 | $2.50110 | $250.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.98986 | $994.93 |
1,000 | $1.82875 | $1,828.75 |
1,500 | $1.74741 | $2,621.11 |
2,500 | $1.65665 | $4,141.62 |
3,500 | $1.60330 | $5,611.55 |
5,000 | $1.55176 | $7,758.80 |
6,000 | $1.52725 | $9,163.50 |
12,000 | $1.44427 | $17,331.24 |
12,500 | $1.43985 | $17,998.12 |