



UVZ2G2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-13553-1-ND - Cut Tape (CT) 493-13553-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 48 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00100 | $30.01 |
| 50 | $2.23300 | $111.65 |
| 100 | $1.98800 | $198.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.56456 | $782.28 |
| 1,000 | $1.43087 | $1,430.87 |
| 1,500 | $1.36340 | $2,045.10 |
| 2,500 | $1.28814 | $3,220.35 |
| 3,500 | $1.24389 | $4,353.61 |
| 5,000 | $1.20113 | $6,005.65 |

