UVZ2F100MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 60,313
Unit Price: $8.39000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $10.28000
Datasheet

Upgrade


Nichicon
In Stock: 152
Unit Price: $7.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.93710
Datasheet

Parametric Equivalent


Nichicon
In Stock: 629
Unit Price: $7.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.95677

Parametric Equivalent


Nichicon
In Stock: 1,759
Unit Price: $7.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.90472
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 342
Unit Price: $6.66000
Datasheet
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2F100MPD1TD

DigiKey Part Number
493-13543-1-ND - Cut Tape (CT)
493-13543-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2F100MPD1TD
Description
CAP ALUM 10UF 20% 315V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2F100MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
128 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2G100MPD1TDNichicon60,313493-7383-1-ND$8.39000Upgrade
UCS2V100MPD1TDNichicon0493-13295-1-ND$10.28000Upgrade
UPW2F100MPD1TDNichicon152493-11965-1-ND$7.89000Upgrade
UVZ2F100MPDNichicon0493-1427-ND$1.93710Parametric Equivalent
UVZ2V100MPDNichicon629493-1438-ND$7.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.21800$42.18
50$3.17020$158.51
100$2.83970$283.97
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.26748$1,133.74
1,000$2.08719$2,087.19
1,500$1.99613$2,994.20
2,500$1.89456$4,736.40
3,500$1.83487$6,422.05
5,000$1.77719$8,885.95
Manufacturers Standard Package