Parametric Equivalent
Parametric Equivalent

UVZ1V472MHD1CA | |
|---|---|
DigiKey Part Number | UVZ1V472MHD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1V472MHD1CA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 2.1965 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1V472MHD1AA | Nichicon | 0 | UVZ1V472MHD1AA-ND | $9.60490 | Parametric Equivalent |
| RJA472M1VBK-1836S | Surge | 0 | 4403-RJA472M1VBK-1836S-ND | $6.36838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $9.60490 | $2,881.47 |


