



UVZ1H471MHD1TO | |
---|---|
DigiKey Part Number | 493-13473-1-ND - Cut Tape (CT) 493-13473-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H471MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.12400 | $51.24 |
50 | $3.88540 | $194.27 |
100 | $3.49300 | $349.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.81786 | $1,408.93 |
1,000 | $2.60502 | $2,605.02 |
1,500 | $2.49762 | $3,746.43 |
2,500 | $2.37781 | $5,944.53 |
3,500 | $2.30739 | $8,075.86 |
5,000 | $2.23932 | $11,196.60 |
6,000 | $2.20698 | $13,241.88 |
12,000 | $2.09748 | $25,169.76 |
12,500 | $2.09164 | $26,145.50 |