



UVZ1H330MDD1TD | |
|---|---|
DigiKey Part Number | 493-13469-1-ND - Cut Tape (CT) 493-13469-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H330MDD1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H330MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H330MDD1TD | Nichicon | 4,000 | 493-12918-3-ND | $0.53839 | Direct |
| EEU-HD1H330 | Panasonic Industry | 276 | P15151-ND | $5.51000 | Parametric Equivalent |
| RJA330M1HBK-0511S | Surge | 0 | 4403-RJA330M1HBK-0511S-ND | $0.32497 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.02440 | $51.22 |
| 100 | $0.90190 | $90.19 |
| 500 | $0.68880 | $344.40 |

