



UVZ1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-13467-1-ND - Cut Tape (CT) 493-13467-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.85300 | $28.53 |
| 50 | $2.11780 | $105.89 |
| 100 | $1.88350 | $188.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.47922 | $739.61 |
| 1,000 | $1.35161 | $1,351.61 |
| 1,500 | $1.28716 | $1,930.74 |
| 2,500 | $1.21524 | $3,038.10 |
| 3,500 | $1.17295 | $4,105.32 |
| 5,000 | $1.13208 | $5,660.40 |

