



UVZ1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-13464-1-ND - Cut Tape (CT) 493-13464-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.37620 | $68.81 |
| 100 | $1.21600 | $121.60 |
| 500 | $0.93840 | $469.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85068 | $850.68 |
| 2,000 | $0.77759 | $1,555.18 |
| 3,000 | $0.74070 | $2,222.10 |
| 5,000 | $0.69955 | $3,497.75 |
| 7,000 | $0.67536 | $4,727.52 |
| 10,000 | $0.65197 | $6,519.70 |

