UVZ1E332MHD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ1E332MHD
UVZ & UHV Series
Doctor Capacitor Episode Two: Terms

UVZ1E332MHD1TN

DigiKey Part Number
493-13457-1-ND - Cut Tape (CT)
493-13457-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1E332MHD1TN
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1E332MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.98000$14.98
10$9.78800$97.88
50$7.61140$380.57
100$6.92390$692.39
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.18916$1,547.29
500$5.74116$2,870.58
750$5.51500$4,136.25
1,250$5.26282$6,578.52
1,750$5.11461$8,950.57
2,500$4.97144$12,428.60
3,000$4.90336$14,710.08
6,000$4.67301$28,038.06
6,250$4.66073$29,129.56
Manufacturers Standard Package