



UVZ0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-13424-1-ND - Cut Tape (CT) 493-13424-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.2535 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.33400 | $73.34 |
| 50 | $5.63340 | $281.67 |
| 100 | $5.09490 | $509.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.16714 | $2,083.57 |
| 1,000 | $3.87479 | $3,874.79 |
| 1,500 | $3.72725 | $5,590.88 |
| 2,500 | $3.56280 | $8,907.00 |
| 3,500 | $3.46614 | $12,131.49 |
| 5,000 | $3.37277 | $16,863.85 |

