



UVZ0J103MHD1TN | |
---|---|
DigiKey Part Number | 493-7473-1-ND - Cut Tape (CT) 493-7473-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ0J103MHD1TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J103MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8975 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $9.55700 | $95.57 |
50 | $7.42360 | $371.18 |
100 | $6.74940 | $674.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.02976 | $1,507.44 |
500 | $5.59084 | $2,795.42 |
750 | $5.36935 | $4,027.01 |
1,250 | $5.12234 | $6,402.93 |
1,750 | $4.97721 | $8,710.12 |
2,500 | $4.83692 | $12,092.30 |
3,000 | $4.77022 | $14,310.66 |
6,000 | $4.54452 | $27,267.12 |
6,250 | $4.53251 | $28,328.19 |