



UVY2W3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-13003-1-ND - Cut Tape (CT) 493-13003-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W3R3MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 32.2 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.86400 | $38.64 |
| 50 | $2.89900 | $144.95 |
| 100 | $2.59220 | $259.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.06260 | $1,031.30 |
| 1,000 | $1.89538 | $1,895.38 |
| 1,500 | $1.81103 | $2,716.55 |
| 2,500 | $1.71694 | $4,292.35 |
| 3,500 | $1.66161 | $5,815.64 |
| 5,000 | $1.60814 | $8,040.70 |

