



UVY2W220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13001-1-ND - Cut Tape (CT) 493-13001-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W220MHD1TO |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.73900 | $87.39 |
| 50 | $6.75800 | $337.90 |
| 100 | $6.13080 | $613.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.05178 | $2,525.89 |
| 1,000 | $4.71199 | $4,711.99 |
| 1,500 | $4.54051 | $6,810.77 |
| 2,500 | $4.34937 | $10,873.43 |
| 3,500 | $4.23701 | $14,829.53 |
| 5,000 | $4.12851 | $20,642.55 |

