



UVY2V4R7MPD1TA | |
---|---|
DigiKey Part Number | 493-UVY2V4R7MPD1TACT-ND - Cut Tape (CT) UVY2V4R7MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V4R7MPD1TA |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V4R7MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44.85 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.29300 | $32.93 |
50 | $2.46140 | $123.07 |
100 | $2.19550 | $219.55 |
500 | $1.73744 | $868.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42628 | $1,426.28 |
2,000 | $1.31626 | $2,632.52 |
3,000 | $1.26070 | $3,782.10 |
5,000 | $1.19876 | $5,993.80 |
7,000 | $1.16236 | $8,136.52 |
10,000 | $1.12718 | $11,271.80 |
12,000 | $1.11046 | $13,325.52 |
24,000 | $1.05384 | $25,292.16 |
25,000 | $1.05082 | $26,270.50 |