



UVY2V4R7MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2V4R7MPD1TACT-ND - Cut Tape (CT) UVY2V4R7MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V4R7MPD1TA |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V4R7MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44.85 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 50 | $2.55040 | $127.52 |
| 100 | $2.27570 | $227.57 |
| 500 | $1.80134 | $900.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47872 | $1,478.72 |
| 2,000 | $1.36465 | $2,729.30 |
| 3,000 | $1.30705 | $3,921.15 |
| 5,000 | $1.24284 | $6,214.20 |
| 7,000 | $1.20510 | $8,435.70 |
| 10,000 | $1.16862 | $11,686.20 |

